
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5CB18.4320F18B33M
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
18.4320 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
3.2 mm
- Height
1.0 mm
- Length
5.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
250 pc(s)
- Dim
(L x W x H) 5.0 x 3.2 x 1.0 mm
- Product type
Quartz crystal
Documents & Downloads
Datasheet
Datasheet 1733686 Qantek Quartz crystal QC5CB18.4320F18B33M SMD 18.4320 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 250 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733686 Qantek Quartz crystal QC5CB18.4320F18B33M SMD 18.4320 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 250 pc(s) Tape on Full reel
Information
Information 1733686 Qantek Quartz crystal QC5CB18.4320F18B33M SMD 18.4320 MHz 18 pF 5.0 mm 3.2 mm 1.0 mm 250 pc(s) Tape on Full reel
Description
· Low height, suitable for thin devices
· Narrow tolerance and stability available
This text is machine translated.


