
Highlights & Details
Quartz crystal
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5GB12.0000F12B12R
- Product type
Quartz crystal
- Dim
(L x W x H) 5.0 x 3.2 x 1.4 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
12.0000 MHz
- Frequency stability
+20 ppm
-20 ppm
- Width
3.2 mm
- Height
1.4 mm
- Length
5.0 mm
- Capacitance
12 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
Documents & Downloads
Datasheet
Datasheet 1733613 Qantek Quartz crystal QC5GB12.0000F12B12R SMD 12.0000 MHz 12 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733613 Qantek Quartz crystal QC5GB12.0000F12B12R SMD 12.0000 MHz 12 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel
Information
Information 1733613 Qantek Quartz crystal QC5GB12.0000F12B12R SMD 12.0000 MHz 12 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel


