
Highlights & Details
Quartz crystal
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5GB12.2880F18B33R
- Product type
Quartz crystal
- Dim
(L x W x H) 5.0 x 3.2 x 1.4 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
12.2880 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
3.2 mm
- Height
1.4 mm
- Length
5.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
Documents & Downloads
Datasheet
Datasheet 1733423 Qantek Quartz crystal QC5GB12.2880F18B33R SMD 12.2880 MHz 18 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733423 Qantek Quartz crystal QC5GB12.2880F18B33R SMD 12.2880 MHz 18 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel
Information
Information 1733423 Qantek Quartz crystal QC5GB12.2880F18B33R SMD 12.2880 MHz 18 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel


