
Highlights & Details
Quartz crystal
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5GB14.7456F18B12R
- Product type
Quartz crystal
- Dim
(L x W x H) 5.0 x 3.2 x 1.4 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
14.7456 MHz
- Frequency stability
+20 ppm
-20 ppm
- Width
3.2 mm
- Height
1.4 mm
- Length
5.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
Documents & Downloads
Datasheet
Datasheet 1733418 Qantek Quartz crystal QC5GB14.7456F18B12R SMD 14.7456 MHz 18 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733418 Qantek Quartz crystal QC5GB14.7456F18B12R SMD 14.7456 MHz 18 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel
Information
Information 1733418 Qantek Quartz crystal QC5GB14.7456F18B12R SMD 14.7456 MHz 18 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel


