
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5GB24.5760F18B12R
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
24.5760 MHz
- Frequency stability
+20 ppm
-20 ppm
- Width
3.2 mm
- Height
1.4 mm
- Length
5.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 5.0 x 3.2 x 1.4 mm
- Product type
Quartz crystal
Documents & Downloads
Datasheet
Datasheet 1733299 Qantek Quartz crystal QC5GB24.5760F18B12R SMD 24.5760 MHz 18 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733299 Qantek Quartz crystal QC5GB24.5760F18B12R SMD 24.5760 MHz 18 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel
Information
Information 1733299 Qantek Quartz crystal QC5GB24.5760F18B12R SMD 24.5760 MHz 18 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel


