
Highlights & Details
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5GB27.1200F12B33R
- Product type
Quartz crystal
- Dim
(L x W x H) 5.0 x 3.2 x 1.4 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
27.1200 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
3.2 mm
- Height
1.4 mm
- Length
5.0 mm
- Capacitance
12 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
Documents & Downloads
Datasheet
Datasheet 1733296 Qantek Quartz crystal QC5GB27.1200F12B33R SMD 27.1200 MHz 12 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733296 Qantek Quartz crystal QC5GB27.1200F12B33R SMD 27.1200 MHz 12 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel
Information
Information 1733296 Qantek Quartz crystal QC5GB27.1200F12B33R SMD 27.1200 MHz 12 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel


