
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5GB32.0000F12B33R
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
32.0000 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
3.2 mm
- Height
1.4 mm
- Length
5.0 mm
- Capacitance
12 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 5.0 x 3.2 x 1.4 mm
- Product type
Quartz crystal
Documents & Downloads
Datasheet
Datasheet 1733930 Qantek Quartz crystal QC5GB32.0000F12B33R SMD 32.0000 MHz 12 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733930 Qantek Quartz crystal QC5GB32.0000F12B33R SMD 32.0000 MHz 12 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel
Information
Information 1733930 Qantek Quartz crystal QC5GB32.0000F12B33R SMD 32.0000 MHz 12 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel


