
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5GB40.0000F18B33R
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
40.0000 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
3.2 mm
- Height
1.4 mm
- Length
5.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 5.0 x 3.2 x 1.4 mm
- Product type
Quartz crystal
Documents & Downloads
Datasheet
Datasheet 1733311 Qantek Quartz crystal QC5GB40.0000F18B33R SMD 40.0000 MHz 18 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1733311 Qantek Quartz crystal QC5GB40.0000F18B33R SMD 40.0000 MHz 18 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel
Information
Information 1733311 Qantek Quartz crystal QC5GB40.0000F18B33R SMD 40.0000 MHz 18 pF 5.0 mm 3.2 mm 1.4 mm 1000 pc(s) Tape on Full reel


