
Highlights & Details
Quartz crystal
- Tape on Full reel 250 ST
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC7A24.0000F18B12M
- Product type
Quartz crystal
- Dim
(L x W x H) 7.0 x 5.0 x 1.0 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
24.0000 MHz
- Frequency stability
+20 ppm
-20 ppm
- Width
5.0 mm
- Height
1.0 mm
- Length
7.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
250 pc(s)
Documents & Downloads
Datasheet
Datasheet 1711609 Qantek Quartz crystal QC7A24.0000F18B12M SMD 24.0000 MHz 18 pF 7.0 mm 5.0 mm 1.0 mm 250 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1711609 Qantek Quartz crystal QC7A24.0000F18B12M SMD 24.0000 MHz 18 pF 7.0 mm 5.0 mm 1.0 mm 250 pc(s) Tape on Full reel
Information
Information 1711609 Qantek Quartz crystal QC7A24.0000F18B12M SMD 24.0000 MHz 18 pF 7.0 mm 5.0 mm 1.0 mm 250 pc(s) Tape on Full reel
Description
· Low height, suitable for thin devices
· Narrow tolerance and stability available
This text is machine translated.


