
Highlights & Details
Quartz crystal
- Tape on Full reel 1000 ST
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC7A25.0000F12B12R
- Product type
Quartz crystal
- Dim
(L x W x H) 7.0 x 5.0 x 1.0 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
25.0000 MHz
- Frequency stability
+20 ppm
-20 ppm
- Width
5.0 mm
- Height
1.0 mm
- Length
7.0 mm
- Capacitance
12 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
Documents & Downloads
Datasheet
Datasheet 1711612 Qantek Quartz crystal QC7A25.0000F12B12R SMD 25.0000 MHz 12 pF 7.0 mm 5.0 mm 1.0 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1711612 Qantek Quartz crystal QC7A25.0000F12B12R SMD 25.0000 MHz 12 pF 7.0 mm 5.0 mm 1.0 mm 1000 pc(s) Tape on Full reel
Information
Information 1711612 Qantek Quartz crystal QC7A25.0000F12B12R SMD 25.0000 MHz 12 pF 7.0 mm 5.0 mm 1.0 mm 1000 pc(s) Tape on Full reel
Description
· Low height, suitable for thin devices
· Narrow tolerance and stability available
This text is machine translated.


