
Highlights & Details
Quartz crystal
- Tape on Full reel 1000 ST
- This text is machine translated.
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC7B18.4320F12C35R
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
18.4320 MHz
- Frequency stability
+50 ppm
-50 ppm
- Width
5.0 mm
- Height
1.0 mm
- Length
7.0 mm
- Capacitance
12 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+105 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7.0 x 5.0 x 1.0 mm
- Product type
Quartz crystal
Documents & Downloads
Datasheet
Datasheet 1712108 Qantek Quartz crystal QC7B18.4320F12C35R SMD 18.4320 MHz 12 pF 7.0 mm 5.0 mm 1.0 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1712108 Qantek Quartz crystal QC7B18.4320F12C35R SMD 18.4320 MHz 12 pF 7.0 mm 5.0 mm 1.0 mm 1000 pc(s) Tape on Full reel
Information
Information 1712108 Qantek Quartz crystal QC7B18.4320F12C35R SMD 18.4320 MHz 12 pF 7.0 mm 5.0 mm 1.0 mm 1000 pc(s) Tape on Full reel
Description
· Low height, suitable for thin devices
· Narrow tolerance and stability available
This text is machine translated.


