
Highlights & Details
Quartz crystal
- Tape on Full reel 1000 ST
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC7B24.0000F12C35M
- Product type
Quartz crystal
- Dim
(L x W x H) 7.0 x 5.0 x 1.0 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
24.0000 MHz
- Frequency stability
+50 ppm
-50 ppm
- Width
5.0 mm
- Height
1.0 mm
- Length
7.0 mm
- Capacitance
12 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+105 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
Documents & Downloads
Datasheet
Datasheet 1712101 Qantek Quartz crystal QC7B24.0000F12C35M SMD 24.0000 MHz 12 pF 7.0 mm 5.0 mm 1.0 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1712101 Qantek Quartz crystal QC7B24.0000F12C35M SMD 24.0000 MHz 12 pF 7.0 mm 5.0 mm 1.0 mm 1000 pc(s) Tape on Full reel
Information
Information 1712101 Qantek Quartz crystal QC7B24.0000F12C35M SMD 24.0000 MHz 12 pF 7.0 mm 5.0 mm 1.0 mm 1000 pc(s) Tape on Full reel
Description
· Low height, suitable for thin devices
· Narrow tolerance and stability available
This text is machine translated.


