
Highlights & Details
Crystal oscillator QANTEK QC7B
- Tape on Full reel 1000 ST
- This text is machine translated.
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC7B24.0000F18C35M
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
24.0000 MHz
- Frequency stability
+50 ppm
-50 ppm
- Width
5.0 mm
- Height
1.0 mm
- Length
7.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+105 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7.0 x 5.0 x 1.0 mm
- Product type
Quartz crystal
Documents & Downloads
Datasheet
Datasheet 1711604 Qantek Quartz crystal QC7B24.0000F18C35M SMD 24.0000 MHz 18 pF 7.0 mm 5.0 mm 1.0 mm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1711604 Qantek Quartz crystal QC7B24.0000F18C35M SMD 24.0000 MHz 18 pF 7.0 mm 5.0 mm 1.0 mm 1000 pc(s) Tape on Full reel
Information
Information 1711604 Qantek Quartz crystal QC7B24.0000F18C35M SMD 24.0000 MHz 18 pF 7.0 mm 5.0 mm 1.0 mm 1000 pc(s) Tape on Full reel
Description
· Low height, suitable for thin devices
· Narrow tolerance and stability available
This text is machine translated.


