
Number
Highlights & Details
Oscillator QX14-Series
Our service for you
Technical specifications
- Type
QX14T50B50.00000B50TT
- Product type
Crystal oscillator
- Enclosure
DIP 14
- Dim
(L x W x H) 20.8 x 13.2 x 5.08 mm
- Manufacturer
Qantek
- Nominal frequency
50.000 MHz
- Min. operating voltage
4.5 V
- Max. operating voltage
5.5 V
- Slew rate
6 ns
- Fall time
6 ns
- Frequency stability
-50 ppm
+50 ppm
- Fan-out
50 pF
- Output signal
HCMOS
- Width
13.2 mm
- Height
5.08 mm
- Length
20.8 mm
- Output voltage (high)
4.5 V
- Output voltage (low)
0.5 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Through-hole
- RoHS-compliant
Yes
- Content
1 pc(s)
- Symmetry
45/55 %
- Frequency
50,000 MHz
Documents & Downloads
Datasheet
Datasheet 1009223 Qantek QX14T50B50.00000B50TT Crystal oscillator DIP 14 HCMOS 50.000 MHz 20.8 mm 13.2 mm 5.08 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1009223 Qantek QX14T50B50.00000B50TT Crystal oscillator DIP 14 HCMOS 50.000 MHz 20.8 mm 13.2 mm 5.08 mm 1 pc(s)
Information
Information 1009223 Qantek QX14T50B50.00000B50TT Crystal oscillator DIP 14 HCMOS 50.000 MHz 20.8 mm 13.2 mm 5.08 mm 1 pc(s)
