
Highlights & Details
Crystal oscillator
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
QX333A32.00000B15R
- Product type
Crystal oscillator
- Enclosure
SMD
- Dim
(L x W x H) 3.2 x 2.5 x 1.2 mm
- Manufacturer
Qantek
- Nominal frequency
32.000 MHz
- Min. operating voltage
3.135 V
- Max. operating voltage
3.465 V
- Slew rate
6 ns
- Fall time
6 ns
- Frequency stability
-25 ppm
+25 ppm
- Fan-out
15 pF
- Output signal
HCMOS
- Width
2.5 mm
- Height
1.2 mm
- Length
3.2 mm
- Output voltage (high)
2.97 V
- Output voltage (low)
0.33 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- Symmetry
40/60 %
- Frequency
32,000 MHz
Documents & Downloads
Datasheet
Datasheet 1009182 Qantek QX333A32.00000B15R Crystal oscillator SMD HCMOS 32.000 MHz 3.2 mm 2.5 mm 1.2 mm Tape cut 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1009182 Qantek QX333A32.00000B15R Crystal oscillator SMD HCMOS 32.000 MHz 3.2 mm 2.5 mm 1.2 mm Tape cut 1 pc(s)
Information
Information 1009182 Qantek QX333A32.00000B15R Crystal oscillator SMD HCMOS 32.000 MHz 3.2 mm 2.5 mm 1.2 mm Tape cut 1 pc(s)
