
Number
Highlights & Details
Qantek QX8 DIL8 14.318 MHz Clock Oscillator
Our service for you
Technical specifications
- Type
QX8T50B14.31818B50TT
- Product type
Crystal oscillator
- Enclosure
DIP 8
- Dim
(L x W x H) 13.21 x 13.21 x 5.08 mm
- Manufacturer
Qantek
- Nominal frequency
14.31818 MHz
- Min. operating voltage
4.5 V
- Max. operating voltage
5.5 V
- Slew rate
10 ns
- Fall time
10 ns
- Frequency stability
-50 ppm
+50 ppm
- Fan-out
50 pF
- Output signal
HCMOS
- Width
13.21 mm
- Height
5.08 mm
- Length
13.21 mm
- Output voltage (high)
4.5 V
- Output voltage (low)
0.5 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Through-hole
- RoHS-compliant
Yes
- Content
1 pc(s)
- Symmetry
45/55 %
- Frequency
14,31818 MHz
Documents & Downloads
Datasheet
Datasheet 1009237 Qantek QX8T50B14.31818B50TT Crystal oscillator DIP 8 HCMOS 14.31818 MHz 13.21 mm 13.21 mm 5.08 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1009237 Qantek QX8T50B14.31818B50TT Crystal oscillator DIP 8 HCMOS 14.31818 MHz 13.21 mm 13.21 mm 5.08 mm 1 pc(s)
Information
Information 1009237 Qantek QX8T50B14.31818B50TT Crystal oscillator DIP 8 HCMOS 14.31818 MHz 13.21 mm 13.21 mm 5.08 mm 1 pc(s)
