
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.86
€ 30.24
3
1 M = € 0.83
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.86)
€ 30.24
plus VAT.
Only 9 Set(s) available
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
35 m
- Cross section (each core)
0.75 mm²
- Insulation material
PVC
- Cable features
Flexible
- Cable type
LiFY
- Outside Ø
2.2 mm
- Nominal voltage
300 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
19011CA088
- Factory colour
Blue
Brown
Grey
Red
Black
White
Yellow-green
- Core layout
96 x 0.10 mm
- Material (details)
Copper
- Test voltage
2.5 kV
- Cross section
1 x 0.75 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-15 °C
- Type
19011CA088
Documents & Downloads
Datasheet
Datasheet 2201410 Quadrios 19011CA088 Strand LiFY 1 x 0.75 mm² Blue, Brown, Grey, Red, Black, White, Yellow-green 35 m
User & Safety Instructions
User & Safety Instructions 2201410 Quadrios 19011CA088 Strand LiFY 1 x 0.75 mm² Blue, Brown, Grey, Red, Black, White, Yellow-green 35 m
Description
The 7-piece stranded wire dispenser range includes flexible copper strands on sturdy plastic coils in the most common cross-sections as well as colors and must not be missing in any electronics, DIY or modeling workshop!
This text is machine translated.
This text is machine translated.
Scope of delivery
- 7 coils (5 meters each)








