
Quadrios 1905C129 Core connector flexible: 0.5-1.5 mm² fixed: 0.5-1.5 mm² Number of pins: 3 15 pc(s) Blue
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 15 pc(s))
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Single wire connector
- With gel filling: Moisture-resistant
- Stock set with 15 blue 3-pin wire connectors
- Self-stripping, for cable external diameter of up to 3.8 mm
- Also ideal for repairing boundary loops in lawn mower robots
Technical specifications
- Cable diameter 0.8 - 1.4 mm
- Wire diameter: Max. 3.8 mm
- Product type
Core connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- Number of pins
3
- Factory colour
Blue
- Series
1905C
- Content
15 pc(s)
- Manufacturer part #
1905C129
22-14
- Connection
Cut & Clip
- Insulation material
PA 66
- Contact material
Brass
- Temperature range
-30 ℃ to +70 °C
- Connector clip features
Insulated
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137872 Quadrios 1905C129 Core connector flexible: 0.5-1.5 mm² fixed: 0.5-1.5 mm² Number of pins: 3 15 pc(s) Blue
User & Safety Instructions
User & Safety Instructions 2137872 Quadrios 1905C129 Core connector flexible: 0.5-1.5 mm² fixed: 0.5-1.5 mm² Number of pins: 3 15 pc(s) Blue
Description
These useful single wire connectors in the set are optimally suitable for applications in which humidity or adverse ambient conditions play a role, such as telephone wires, door intercommunication systems or in harsh industrial environments in measurement technology, signal and control applications. This design is also ideal for repairing the wires of boundary loops at Husqvarna Automower® robotic lawnmowers. Through a gel filling of the connector, the contact is best protected against liquid media in the long term and ensures a secure connection of signal lines or for voltages up to 75 V/DC or 50 V/AC. The cables are stripped during the crimping process and the electrical contact is made, during this process some gel can escape from the clamp - which depends on the diameter of the cables used and is completely normal. For crimping, a parallel closing crimping pliers is optimally suitable for wire connectors. The correctly manufactured connection is mechanically firm, moisture resistant, electrically safe and vibration resistant.
This text is machine translated.
This text is machine translated.








