
Quadrios 1905C135 Core connector flexible: 0.13-2.19 mm² fixed: 0.13-0.65 mm² Number of pins: 2 15 pc(s) Green
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 15 pc(s))
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
Single wire connector
- With gel filling: Moisture-resistant
- Stock set with 15 green 2-pin wire connectors
- Self-stripping, for cable outer diameter of up to 1.67 mm
Technical specifications
- Cable diameter 0.4 - 0.9 mm
- Wire diameter: Max. 1.67 mm
- Product type
Core connector
- Cross section (flexible) (min.)
0.13 mm²
- Cross section (flexible) (max.)
2.19 mm²
- Cross section (inflexible) (min.)
0.13 mm²
- Cross section (inflexible) (max.)
0.65 mm²
- Number of pins
2
- Factory colour
Green
- Series
1905C
- Content
15 pc(s)
- Manufacturer part #
1905C135
26-19
- Connection
Cut & Clip
- Insulation material
PP
- Contact material
Bronze
- Temperature range
-30 ℃ to +70 °C
- Connector clip features
Insulated
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137864 Quadrios 1905C135 Core connector flexible: 0.13-2.19 mm² fixed: 0.13-0.65 mm² Number of pins: 2 15 pc(s) Green
User & Safety Instructions
User & Safety Instructions 2137864 Quadrios 1905C135 Core connector flexible: 0.13-2.19 mm² fixed: 0.13-0.65 mm² Number of pins: 2 15 pc(s) Green
Description
These useful single wire connectors in the set are optimally suitable for applications in which humidity or adverse ambient conditions play a role, such as telephone wires, door intercommunication systems or in harsh industrial environments in measurement technology, signal and control applications. Through a gel filling of the connector, the contact is best protected against liquid media in the long term and ensures a secure connection of signal lines or for voltages up to 75 V/DC or 50 V/AC. The cables are stripped during the crimping process and the electrical contact is made, during this process some gel can escape from the clamp - which depends on the diameter of the cables used and is completely normal.
For crimping, a parallel closing crimping pliers is optimally suitable for wire connectors. The correctly manufactured connection is mechanically firm, moisture resistant, electrically safe and vibration resistant.
This text is machine translated.
For crimping, a parallel closing crimping pliers is optimally suitable for wire connectors. The correctly manufactured connection is mechanically firm, moisture resistant, electrically safe and vibration resistant.
This text is machine translated.







