
Quadrios 1905CA056 Battery heatshrink w/o adhesive Transparent, Blue, Yellow, Red 19 mm 10 mm Shrinkage:2:1 4 Parts
Number
Highlights & Details
Battery heat-shrink tubing set 2:1, flat dimension 30 mm (4 pcs.)
- 4 Parts
- Shrinkage: 2:1
- Transparent, Blue, Yellow, Red
- Nominal inside diameter (pre-shrinkage): 19 mm
Technical specifications
- Product type
Battery heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
30 mm
- Nominal inside diameter (pre-shrinkage)
19 mm
- Nominal diameter (post-shrinkage)
10 mm
- Factory colour
Transparent
Blue
Yellow
Red
- Shrinkage
2:1
- Content
4 Parts
- Material
PVC
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+125 °C
- Manufacturer part #
1905CA056
- Length
300 mm
- Type
1905CA056
Documents & Downloads
Datasheet
Datasheet 2126198 Quadrios 1905CA056 Battery heatshrink w/o adhesive Transparent, Blue, Yellow, Red 19 mm 10 mm Shrinkage:2:1 4 Parts
User & Safety Instructions
User & Safety Instructions 2126198 Quadrios 1905CA056 Battery heatshrink w/o adhesive Transparent, Blue, Yellow, Red 19 mm 10 mm Shrinkage:2:1 4 Parts
Information
Information 2126198 Quadrios 1905CA056 Battery heatshrink w/o adhesive Transparent, Blue, Yellow, Red 19 mm 10 mm Shrinkage:2:1 4 Parts
Description
Scope of delivery
- Each 1x section in transparent, blue, yellow, red with length 300 mm
- Assortment box
- This text is machine translated.









