
Quadrios 1905CA060 Battery heatshrink w/o adhesive Transparent, Blue, Yellow, Red Shrinkage:2:1 16 Parts
Number (Package size 16 Parts)
Highlights & Details
Battery heat-shrink tubing set 2:1, flat dimension 30 to 125 mm (16 pcs.)
- 16 Parts
- Shrinkage: 2:1
- Transparent, Blue, Yellow, Red
Technical specifications
- Product type
Battery heatshrink w/o adhesive
- Nominal diameter (pre-shrinkage)
30 mm
60 mm
85 mm
125 mm
- Factory colour
Transparent
Blue
Yellow
Red
- Shrinkage
2:1
- Content
16 Parts
- Material
PVC
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+125 °C
- Manufacturer part #
1905CA060
- Length
300 mm
- Type
1905CA060
Documents & Downloads
Datasheet
Datasheet 2126202 Quadrios 1905CA060 Battery heatshrink w/o adhesive Transparent, Blue, Yellow, Red Shrinkage:2:1 16 Parts
User & Safety Instructions
User & Safety Instructions 2126202 Quadrios 1905CA060 Battery heatshrink w/o adhesive Transparent, Blue, Yellow, Red Shrinkage:2:1 16 Parts
Information
Information 2126202 Quadrios 1905CA060 Battery heatshrink w/o adhesive Transparent, Blue, Yellow, Red Shrinkage:2:1 16 Parts
Description
Scope of delivery
- Each 1x transparent, blue, yellow, red with length 300 mm, flat dimension 30 mm
- Each 1x transparent, blue, yellow, red with length 300 mm, flat dimension 60 mm
- Each 1x transparent, blue, yellow, red with length 300 mm, flat dimension 85 mm
- Each 1x transparent, blue, yellow, red with length 300 mm, flat dimension 125 mm
- Assortment box
- This text is machine translated.







