
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 120 pc(s))
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
14-day return policy included
Highlights & Details
Solder butt connector assortment, 120 pce.
Our service for you
Technical specifications
- Product type
Butt joint
- Factory colour
White
Red
Blue
Yellow
- Insulation type
Insulated
- Contact material
Tin
- Length
40 mm
- Content
120 pc(s)
- Manufacturer part #
2011C396
- Type
2011C396
- max. cross section
6 mm²
- Min. cross section
0.25 mm²
- Insulation material
Plastic
- Cross-section range
0.25 - 6 mm²
- RoHS-compliant
Yes
- Temperature range
Melting temperature: Approx. 160 °C, operating temperature: -55- +125 °C
Documents & Downloads
Datasheet
Datasheet 2380646 Quadrios 2011C396 Butt joint 0.25 mm² 6 mm² Insulated White, Red, Blue, Yellow 120 pc(s)
User & Safety Instructions
User & Safety Instructions 2380646 Quadrios 2011C396 Butt joint 0.25 mm² 6 mm² Insulated White, Red, Blue, Yellow 120 pc(s)
Description
This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics engineers and the laboratory requirements.
You receive a 120-piece premium butt connector range in a range of applications for cable cross-sections from 0.25 to 6 qmm. The hot-melting inner adhesive closes waterproof when the overlap is correct – the solder ring connects the two conductors during the shrinking and melting process! The advantage of transparent design is that you can recognize the covered object, the ring color shows the application area. Ideal for repairing cables and ladders (lawn mower guide cables, signal lines, etc.), service, production or hobby.
The application is very simple: Strip the cable and insert it into the connector on both sides until the stripped cable ends overlap under the solder ring or twist. Uniform heating in the melting temperature range until the solder is melted – optimal way with a hot air gun with a hot air blower or hot air gun. Cool down immediately, visual inspection and – done. The maximum current is limited by the conductor cross-section of the cable used, its conductor material and the quality of the solder joint.
Technical data: Shrink temperature of hose/adhesive (min.): 80 °C, melting temperature of solder: Min. 160 °C, operating temperature: -55 °C to +125 °C, withstand voltage (max.): 600 V. When used correctly, the connection is waterproof.
This text is machine translated.
You receive a 120-piece premium butt connector range in a range of applications for cable cross-sections from 0.25 to 6 qmm. The hot-melting inner adhesive closes waterproof when the overlap is correct – the solder ring connects the two conductors during the shrinking and melting process! The advantage of transparent design is that you can recognize the covered object, the ring color shows the application area. Ideal for repairing cables and ladders (lawn mower guide cables, signal lines, etc.), service, production or hobby.
The application is very simple: Strip the cable and insert it into the connector on both sides until the stripped cable ends overlap under the solder ring or twist. Uniform heating in the melting temperature range until the solder is melted – optimal way with a hot air gun with a hot air blower or hot air gun. Cool down immediately, visual inspection and – done. The maximum current is limited by the conductor cross-section of the cable used, its conductor material and the quality of the solder joint.
Technical data: Shrink temperature of hose/adhesive (min.): 80 °C, melting temperature of solder: Min. 160 °C, operating temperature: -55 °C to +125 °C, withstand voltage (max.): 600 V. When used correctly, the connection is waterproof.
This text is machine translated.
Scope of delivery
- 20x 0.25 mm² - 0.34 mm² - Color: White
- 40x 0.5 mm² - 1.0 mm² - Color: Red
- 40x 1.5 mm² - 2.5 mm² - Color: Blue
- 20x 4.0 mm² - 6.0 mm² - Color: Yellow
- 1x transparent assortment box












