
Number (Package size 1140 pc(s))
Highlights & Details
Set of shrink crimp connectors and 1140 heat shrink tubing parts
- 340 x heat-shrinking crimp connectors 3:1 with inner adhesive
- Five different versions of 0.5 mm² - 4.0 mm² included
- 800 x Premium shrink tubing 2:1 black (temperature resistance of up to 125 °C)
- Halogen-free, REACH and RoHS compliant
Our service for you
Technical specifications
- Product type
Butt joint
- Factory colour
Black
Transparent
- Insulation type
Insulated
- Contact material
Metal
- Content
1140 pc(s)
- Manufacturer part #
2107C407
- Type
2107C407
- max. cross section
6 mm²
- Min. cross section
0.3 mm²
- Cross-section range
0.3 - 6 mm²
- RoHS-compliant
Yes
- Temperature range
(Crimp connector, heat shrink tubing) -55 °C - +125 °C, -40 °C - 125 °C
Documents & Downloads
Datasheet
Datasheet 2452880 Quadrios 2107C407 Butt joint 0.3 mm² 6 mm² Insulated Black, Transparent 1140 pc(s)
Datasheet 2452880 Quadrios 2107C407 Butt joint 0.3 mm² 6 mm² Insulated Black, Transparent 1140 pc(s)
User & Safety Instructions
User & Safety Instructions 2452880 Quadrios 2107C407 Butt joint 0.3 mm² 6 mm² Insulated Black, Transparent 1140 pc(s)
Description
You receive a 340-piece premium crimp connector assortment in the shrink ratio 3:1 in an application area for cable cross-sections of 0.5 to 4 mm², the hot-melting inner adhesive closes waterproof when the overlap is correct. Advantageous with transparent. Ideal for repairing or connecting cables and ladders (lawn mower guide wires, signal lines, etc.), service, manufacturing or hobbies. The application is very simple: Strip the cable and insert it on both sides until the stripped cable ends overlap. Perform crimping procedure with crimping pliers and then activate the heat shrink tubing in the respective temperature range – optimally with a hot air gun.
Furthermore, premium shrink tubing of the shrink ratio 2:1 is included in different lengths and diameters of 1.5 to 12 mm in an extra assortment box.
Scope of delivery: Transparent assortment box with 340 crimp connectors, transparent assortment box with 800 heat-shrink sleeves.
This text is machine translated.
Scope of delivery
- Crimp connector 150 pcs. Red Ø 4.7 mm, length 36 mm, 0.5 ... 1.5 mm², 19 A.
- Crimp connector 100 pcs. Blue Ø 5.7 mm, length 37 mm, 1.5 ... 2.5 mm², 27 A.
- Crimp connector 50 pcs. White Ø 4.0 mm, length 26 mm, 0.3 ... 0.5 mm², 9 A.
- Crimp connector 20 pcs. Yellow Ø 6.9 mm, length 42 mm, 4.0 ... 6.0 mm², 48 A.
- Crimp connector 20 pcs. Black Ø 6.0 mm, length 38 mm, 2.5 ... 4.0 mm², 35 A.
- Shrink tubing 300 pieces - Ø 1.5 mm - length - 45 mm, black
- Shrink tubing 220 pieces - Ø 2.5 mm - length - 45 mm, black
- Shrink tubing 60 pieces - Ø 3.5 mm - length - 65 mm, black
- Shrink tubing 30 pieces - Ø 5 mm - length - 65 mm, black
- Shrink tubing 25 pieces - Ø 6 mm - length - 45 mm, black
- Heat-shrink tubing 55 pieces - Ø 8 mm - length - 45 mm, black
- Heat-shrink tubing 55 pieces - Ø 9 mm - length - 65 mm, black
- Heat-shrink tubing 55 pieces - Ø 12 mm - length - 65 mm, black






