
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Green
3 V
20 mA
3 V
20 mA
3 mm
Radial lead
2500 mcd
520 nm
30°
Diffused
LED 3 mm
Circular
(Ø) 3 mm
3 mm
1 pc(s)
not relevant
Datasheet 2583893 Quadrios 2111O152 LED wired Green Circular 3 mm 2500 mcd 30 ° 20 mA 3 V
User & Safety Instructions 2583893 Quadrios 2111O152 LED wired Green Circular 3 mm 2500 mcd 30 ° 20 mA 3 V