
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Red
2 V
20 mA
2 V
20 mA
5 mm
Radial lead
700 mcd
625 nm
30°
Diffused
LED 5 mm
Circular
(Ø) 5 mm
5 mm
1 pc(s)
Datasheet 2583901 Quadrios 2111O160 LED wired Red Circular 5 mm 700 mcd 30 ° 20 mA 2 V
User & Safety Instructions 2583901 Quadrios 2111O160 LED wired Red Circular 5 mm 700 mcd 30 ° 20 mA 2 V