
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Green
3 V
20 mA
3 V
20 mA
3 mm
Radial lead
8000 mcd
520 nm
25°
Water clear
LED 3 mm
Circular
(Ø) 3 mm
3 mm
1 pc(s)
not relevant
Datasheet 2583917 Quadrios 2111O176 LED wired Green Circular 3 mm 8000 mcd 25 ° 20 mA 3 V
User & Safety Instructions 2583917 Quadrios 2111O176 LED wired Green Circular 3 mm 8000 mcd 25 ° 20 mA 3 V