Quality product Made-in-Europe – ideal for all applications where durability and reliability are importantWhen working on fakes, edges, surfaces and radii, the stable grain plays its advantages optimally.High-quality, the stable grain of aluminum oxide sits on a sturdy body made of polyurethane foam and thus offers an increased durability compared to standard productsIdeal for construction, repair, joinery, carpentry, work on hulls and spatulas, metals, leather, composite materials, household, Hobbyists, craftsmen, house builders, model makers, furniture, Field Service, etc.This high-quality abrasive sponge is especially suitable for hobbyists, construction, repair, joinery, Work on hulls and spatulas, household, craftsmen, house builders, model construction, Furniture, field service, etc.It is advantageous to have a stable and long-lasting sanding block ready when working, for example. Repair work, refurbishment, repair or beautification can be carried out with a high-quality tool. Sanding blocks work with almost all suitable materials such as different types of wood, filler, paints and varnishes, plastics, metals (depending on the application), leather, composite materials, etc. and also come into difficult-to-access areas that are not accessible for grinding machines, sanding paper blocks, etc. Also optimally suitable for smaller surfaces/work!The durability is clearly superior to ordinary sandpaper and standard products, the mechanical bonding is done by a special synthetic resin, was an optimal combination in combination with the abrasive grains and the elastic PU-body. Due to the elasticity, such sponges also come better in curves, corners and hard-to-reach places – and also last longer! They can be cleaned dry and wet and have a significantly longer service life, depending on the application.Underlay/corpus: PU foam, foam hardness: Medium-strength, coating: 4-sided, binding: Synthetic resin, grain: Aluminum oxide, Color: Anthracite, dimensions per abrasive sponge: Approx. 100 x 70 x 25 mm.
This text is machine translated.