
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€
Highlights & Details
Twin wire-end sleeves made of copper set 100 pieces, cross-section 4 mm²
- Grey
Technical specifications
- Content
1 Set
- Factory colour
Grey
- Country colour code
DIN
- Cross section per core
4 mm²
- Cross-section x Length
4 mm²
- Insulation type
Partially insulated
- Manufacturer part #
22C438
- Type
22C438
- AWG max.
11
- Insulation material
PA
- Contact material
Copper
- Temperature range
+105 °C
- RoHS-compliant
Yes
- Product type
Twin ferrule
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2620358 Quadrios 22C438 Twin ferrule 4 mm² Partially insulated Grey 1 Set
User & Safety Instructions
User & Safety Instructions 2620358 Quadrios 22C438 Twin ferrule 4 mm² Partially insulated Grey 1 Set
Description
Quadrios wire end sleeves guarantee optimum crimp connections in connection with suitable crimp tools. This product range includes both wire end sleeves with plastic collars and double wire end sleeves in all colors according to DIN color code. The wire end sleeves are particularly suitable for hobbyists, craftsmen, field service technicians, service workshops, electronics engineers and laboratory equipment. Ideal for use with suitable wire-end sleeve crimping pliers.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 100 pcs. - Twin wire-end sleeves 4 mm2, gray
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 22.25*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































