
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Ring terminals 100er set, M6, cross-section 0.5 - 1.5 mm²
- 0.5 - 1.5 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.5 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
1 Set
- Contact material
Copper silver plated
- Manufacturer part #
22C443
- Type
22C443
- max. cross section
1.5 mm²
- Min. cross section
0.5 mm²
- Insulation material
PVC
- Cross-section range
0.5 - 1.5 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Voltage (max.)
600 V
Documents & Downloads
Datasheet
Datasheet 2620363 Quadrios 22C443 Ring terminal Cross section (max.)=1.5 mm² Hole Ø=6.5 mm Partially insulated Red 1 Set
User & Safety Instructions
User & Safety Instructions 2620363 Quadrios 22C443 Ring terminal Cross section (max.)=1.5 mm² Hole Ø=6.5 mm Partially insulated Red 1 Set
Description
Quadrios ring terminals guarantee optimum electrical and mechanical connections in conjunction with suitable crimping tools. This product line includes a variety of the most common colors and sizes, perfect for everyday use. The ring cable lugs are particularly suitable for hobbyists, craftsmen, field service technicians, service workshops, electronics engineers and laboratory equipment. Ideal for use with suitable ring terminal crimp pliers.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 100 pieces – Ring terminals M6 0.5 - 1.5 mm²













