
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Solder-piece set connector 1.5…2.5 mm² Blue 80 piece set
- Water resistantShrink ratio 2:1
Our service for you
Technical specifications
- Product type
Butt joint
- Factory colour
Blue
- Insulation type
Insulated
- Length
40 mm
- Content
1 Set
- Manufacturer part #
22C463
- Type
22C463
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- Dim
(Ø x L) 4.5 mm x 40 mm
- Cross-section range
1.5 - 2.5 mm²
- RoHS-compliant
Yes
- Features
+ heatshrink
- Temperature range
Melt-temperature solder: 160 °C Operating temperature range -55 - +125 °C
- (Ø)
4.5 mm
- Shrinkage
2:1
- Voltage (max.)
600 V
Documents & Downloads
Datasheet
Datasheet 2620417 Quadrios 22C463 Butt joint + heatshrink 1.5 mm² 2.5 mm² Insulated Blue 1 Set
User & Safety Instructions
User & Safety Instructions 2620417 Quadrios 22C463 Butt joint + heatshrink 1.5 mm² 2.5 mm² Insulated Blue 1 Set
Description
The hot-melting inner adhesive seals watertight when the overlap is correct - the soldering ring connects the two conductors during the shrinking and melting process! The advantage of the transparent design is that you can see the wrapped object. The application is very simple: Strip the cable and insert it into the plug on both sides until the stripped cable ends overlap or twist under the soldering ring. Even heating in the melting temperature on the solder until it is melted - preferably with a hot air gun or a hot air blower - ready. The maximum current is limited by the conductor cross-section of the cable used, its conductor material and the quality of the solder joint.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 80 pieces - Solder butt connector 1.5-2.5 mm² blue














