
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 200 pc(s))
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
Duo wire-end sleeves set insulated 200 pcs. 0.5-1.5 mm2
Our service for you
Technical specifications
- Product type
Ferrule set
- Cross section per core
0.5 mm²
0.75 mm²
1.0 mm²
1.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Country colour code
DIN
- Content
200 pc(s)
- Contact material
Copper silver plated
- AWG max.
16
- Manufacturer part #
22C483
- Cross-section x Length
0.5 mm² x 8 mm
- RoHS-compliant
Yes
- Type
22C483
Documents & Downloads
Datasheet
Datasheet 2870588 Quadrios 22C483 Ferrule set 0.5 mm², 0.75 mm², 1.0 mm², 1.5 mm² Partially insulated 200 pc(s)
User & Safety Instructions
User & Safety Instructions 2870588 Quadrios 22C483 Ferrule set 0.5 mm², 0.75 mm², 1.0 mm², 1.5 mm² Partially insulated 200 pc(s)
Description
Quadrios wire-end sleeves guarantee optimum crimp connections together with suitable crimping tools. High-quality design of common types in a tidy assortment box with twin ferrules made of highly pure copper with tin coating. The wire-end sleeves are especially suitable for hobbyists, professionals, field technicians, service workshops and laboratory use. Optimum for use with suitable wire-end sleeve crimping pliers.
Delivery scope
50x 2x1.0 mm²,Length 8 mm, Red
50x 1.5 mm², Length 8 mm, Black
50x2x0.5 mm², length 8 mm, white
50x 2x0.75 mm²,Length 8 mm, Grey
This text is machine translated.
Delivery scope
50x 2x1.0 mm²,Length 8 mm, Red
50x 1.5 mm², Length 8 mm, Black
50x2x0.5 mm², length 8 mm, white
50x 2x0.75 mm²,Length 8 mm, Grey
This text is machine translated.
Scope of delivery
- 200 wire-end sleeves in an assortment box
Hints
Application by electricians or qualified persons!
















