
Number
Highlights & Details
Wire set 0.14 mm² 10 colors 10 meters per color
- High-quality copper strandsSet with different colors
Technical specifications
- Product type
Stranded wires (assorted)
- No. of leads
1 x
- Content
1 Set
- Cross section (each core)
0.14 mm²
- Insulation material
PVC
- Outside Ø
1.2 mm
- Manufacturer part #
22CW001
- Factory colour
White
Blue
Brown
Orange
Green
Yellow
Grey
Violet
Black
Red
- Core layout
18 x 0.1 mm
- Material (details)
Copper
- Nominal voltage U0
230 V
- Cross section
1 x 0.14 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Type
22CW001
Documents & Downloads
Datasheet
Datasheet 2620403 Quadrios 22CW001 Stranded wires (assorted) 1 x 0.14 mm² White, Blue, Brown, Orange, Green, Yellow, Grey, Violet, Black,
User & Safety Instructions
User & Safety Instructions 2620403 Quadrios 22CW001 Stranded wires (assorted) 1 x 0.14 mm² White, Blue, Brown, Orange, Green, Yellow, Grey, Violet, Black,
Description
This text is machine translated.
Scope of delivery
- 10 m - Wire 0.14 mm² Blue
- 10 m - Wire 0.14 mm² Brown
- 10 m - Wire 0.14 mm² Green
- 10 m - Wire 0.14 mm² yellow
- 10 m - Wire 0.14 mm² orange
- 10 m - Wire 0.14 mm² Grey
- 10 m - Wire 0.14 mm² Violet
- 10 m - Wire 0.14 mm² black
- 10 m - Wire 0.14 mm² white
- 10 m - Wire 0.14 mm² Red










