
Number
Total (1 m = € 1.01)
€ 50.41
plus VAT.
Only 1 Set(s) available
Highlights & Details
Strands set 1.5 mm² 10 colors 5 meters per color
- High-quality copper strandsSet with different colors
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
1 Set
- Cross section (each core)
1.5 mm²
- Insulation material
PVC
- Outside Ø
2.6 mm
- Manufacturer part #
22CW007
- Factory colour
White
Blue
Brown
Orange
Green
Yellow
Grey
Violet
Black
Red
- Core layout
30 x 0.25 mm
- Material (details)
Copper
- Nominal voltage U0
230 V
- Cross section
1 x 1.5 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Type
22CW007
Documents & Downloads
Datasheet
Datasheet 2620409 Quadrios 22CW007 Strand 1 x 1.5 mm² White, Blue, Brown, Orange, Green, Yellow, Grey, Violet, Black, Red 1 Set
User & Safety Instructions
User & Safety Instructions 2620409 Quadrios 22CW007 Strand 1 x 1.5 mm² White, Blue, Brown, Orange, Green, Yellow, Grey, Violet, Black, Red 1 Set
Description
Copper stranded wire with high-quality insulation in blue, brown, green, yellow, orange, Gray, violet, black, white and red.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 5 m - Wire 1.5 mm² Blue 5 m - Wire 1.5 mm² Brown 5 m - Wire 1.5 mm² Green 5 m - Wire 1.5 mm² yellow 5 m - Wire 1.5 mm² orange 5 m - Wire 1.5 mm² Grey 5 m - Wire 1.5 mm² Violet 5 m - Wire 1.5 mm² black 5 m - Wire 1.5 mm² white 5 m - Wire 1.5 mm² Red










