
Number
Total (€ 42.01 / piece)
€ 42.01
plus VAT.
Only 9 Set(s) available
Highlights & Details
Quadrios 22T015 22T015 Crimper set Ferrules, Blade terminal receptacles, PV connector 0.25 up to 6 mm²
- Multifunction crimping pliersComplete set with crimp attachmentsMultifunctional wire stripping pliers
Technical specifications
- Product type
Crimper set
- Manufacturer part #
22T015
- Range of uses
Ferrules
Blade terminal receptacles
PV connector
- Crimp area
0.25 up to 6 mm²
- Crimp area (min.)
0.25 mm²
- Crimp area (max.)
6 mm²
- Material
Steel
- Operating range (cross section) (max.)
6 mm²
- Working area cross section (min.)
0.25 mm²
Documents & Downloads
Datasheet
Datasheet 2620429 Quadrios 22T015 22T015 Crimper set Ferrules, Blade terminal receptacles, PV connector 0.25 up to 6 mm²
User & Safety Instructions
User & Safety Instructions 2620429 Quadrios 22T015 22T015 Crimper set Ferrules, Blade terminal receptacles, PV connector 0.25 up to 6 mm²
Description
Crimping pliers for different uses made of carbon-steel S50C (grip PP/TPR). Crimp function for cable lugs (insulated) 0.25 mm² ... 2.5 mm². Fine-tuning possible for actuating force. In addition, are interchangeable inserts for wire end sleeves 0.25 ... 6 mm², insert for flat-pin connectors/flat-pin connectors (insulated) 0.5 mm² ... 1.5 mm², insert for MC4 solar plugs 2.5 mm² ... 6 mm², one Allen key and 4 x spare screws and the Q-1301 multi-function wire stripper are included.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Multifunctional wire stripping pliers
- Crimping pliers with insert for wire-end sleeves (insulated) 0.25 mm² ... 2.5 mm².
- Insert for wire-end sleeves (uninsulated) 0.25 ... 6 mm².
- Insert for flat plug/flat plug (insulated) 0.5 mm² ... 1.5 mm².
- Use for MC4 solar plugs 2.5 mm² ... 6 mm².
- Allen key
- 4 pieces - spare screws













