
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 50 pc(s))
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
Only 3 Set(s) available
Highlights & Details
Ring cable lug with shrink tubing Red, hole 5.3 mm cross-section. 0.5...1.5 mm² 50 pcs
- 0.5 - 1.5 mm²
Technical specifications
- Product type
Ring terminal
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
50 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
23C517
- Type
23C517
- max. cross section
1.5 mm²
- Min. cross section
0.5 mm²
- Cross-section range
0.5 - 1.5 mm²
- Voltage
600 V
Documents & Downloads
Datasheet
Datasheet 3019627 Quadrios 23C517 Ring terminal Cross section (max.)=1.5 mm² Hole Ø=5.3 mm Partially insulated Red 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3019627 Quadrios 23C517 Ring terminal Cross section (max.)=1.5 mm² Hole Ø=5.3 mm Partially insulated Red 50 pc(s)
Description
Quadrios ring-type cable terminals with heat shrink tubing (shrink temperature 90 ... 130 °C) guarantee optimum electrical and mechanical connections in connection with suitable crimping tools. This product range includes a variation of the most common sizes, perfect for daily use. The ring terminals are particularly suitable for hobbyists, professionals, field service, service workshops, electronics and laboratory use. Optimum for use with suitable crimping pliers.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 50 x ring cable Shoe with shrink hose Red, hole 5.3 mm cross-section. 0.5...1.5 mm²















