
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink + adhesive
2.4 mm
Black
3:1
incl. adhesive
10 m
PE
90 °C
125 °C
-40 °C
+125 °C
23CA173
Yes
23CA173
Datasheet 3019654 Quadrios 23CA173 Heatshrink + adhesive Black 2.4 mm Shrinkage:3:1 10 m
User & Safety Instructions 3019654 Quadrios 23CA173 Heatshrink + adhesive Black 2.4 mm Shrinkage:3:1 10 m