
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
Hook-and-loop cable ties 250 x 12 mm 10 pcs. Set black
- High-quality PA design
- Wide range of uses
- With loop on one side
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Material
PA
- Length
250 mm
- Width
12 mm
- Min. temperature
-20 °C
- Max. temperature
+85 °C
- Content
10 pc(s)
- Dim
(L x W) 250 mm x 12 mm
- Manufacturer part #
23CA186
- Type
23CA186
Documents & Downloads
Datasheet
Datasheet 3019679 Quadrios 23CA186 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 250 mm x 12 mm Black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3019679 Quadrios 23CA186 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 250 mm x 12 mm Black 10 pc(s)
Description
These hook-and-loop cable ties made of polyamide are easy to open and close. They are therefore suitable Ideal for general bundling tasks and fixings for objects, cables, sports equipment, plants, curtains, tools and much more. The excellent material properties of polyamide enable a broad range of applications in relation to the ambient conditions. The material is dimensionally stable, robust and resistant to many liquids and also to UV radiation. The set of 10 Velcro cable ties with eyelet is optimally suitable for all applications indoors and outdoors. The black design can be used unrestricted and inconspicuous in many areas.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 x 250 x 12 mm hook-and-loop cable ties black














