
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink w/o adhesive
15 mm
8 mm
Black
2:1
Soft grip
1 m
Polyolefin
90 °C
120 °C
-50 °C
+120 °C
23CA217
Yes
23CA217
Datasheet 3019736 Quadrios 23CA217 Heatshrink w/o adhesive Black 15 mm 8 mm Shrinkage:2:1 1 m
User & Safety Instructions 3019736 Quadrios 23CA217 Heatshrink w/o adhesive Black 15 mm 8 mm Shrinkage:2:1 1 m