
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 1020 pc(s))
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Cable tie set including adhesive bases 30-10 cm black/white 1020-piece
- Large cable ties assortment with 1020 parts
- Three lengths of 10 - 30 cm are included in black & white
- Includes 20 self adhesive adhesive adhesive adhesive bases
Technical specifications
- Dim
(L x W) 100, 150, 200, 250, 300 mm, mm, mm, mm, mm x 3.6 mm
- Product type
Cable tie
- Content
1020 pc(s)
- Factory colour
Black
White
- Cable tie length
300 mm
- Cable tie width
3.6 mm
- Cable tie features
UV-proof
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Material
Polyamide
- Manufacturer part #
23CA242
- Width
3.6 mm
- Length
100 mm
150 mm
200 mm
250 mm
300 mm
- Type
23CA242
Documents & Downloads
Datasheet
Datasheet 3019781 Quadrios 23CA242 23CA242 Cable tie 300 mm 3.6 mm Black, White UV-proof 1020 pc(s)
User & Safety Instructions
User & Safety Instructions 3019781 Quadrios 23CA242 23CA242 Cable tie 300 mm 3.6 mm Black, White UV-proof 1020 pc(s)
Description
Disposable cable ties made from plastic are an indispensable tool in today's world of technology, electronics and mechanics. An affordable and reliable connection and bundling element extends beyond fixing and bundling cables and cable harnesses! Made of highly pure polyamide, these are very stable and can withstand even the roughest conditions, under moisture or UV exposure. In addition, the practical combination sets are supplemented by adhesive base with 3M glue for using these on smooth surfaces. Caution: The surfaces must be clean and grease-free to develop full adhesive force. After approx. 3 hours, a basic strength is reached, after max. 24 hours, the final strength on the respective surface. Cable ties are not suitable for children and should only be used by qualified personnel. 10 x adhesive base 2 x 2 cm with 3M adhesive, black • 10 x adhesive base 2 x 2 cm with 3M adhesive, white • 150x cable tie length 100 mm, black • 150x cable tie length 100 mm, white • 150x cable tie length 150 mm, Black • 150x cable tie length 150 mm, white • 100x cable tie length 200 mm, black • 100x cable tie length 200 mm, white • 50x cable tie length 250 mm, black • 50x cable tie length 250 mm, white • 50x cable tie length 300 mm, black • 50x cable tie length 300 mm, White • Width of each cable tie 3.6 mm.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 x adhesive base 2 x 2 cm with 3M adhesive, black
- 10 x adhesive base 2 x 2 cm with 3M adhesive, white
- 150x cable tie length 100 mm, black
- 150x cable tie length 100 mm, white
- 150x cable tie length 150 mm, black
- 150x cable tie length 150 mm, white
- 100x cable tie length 200 mm, black
- 100x cable binder length 200 mm, white
- 50x cable ties length 250 mm, black
- 50x cable ties length 250 mm, white
- 50x cable ties length 300 mm, black
- 50x cable ties length 300 mm, white
- Wide cable binder each 3.6 mm







