In today's world of electronics and technology there is inevitably a conflict with the phenomenon of "ESD" (electrostatic discharge). Many components, modules, plug-in cards etc. are highly sensitive to the electrical discharges in a daily routine which often happens unnoticed. These voltage surges can destroy or at least severely affect electronic assemblies – that is, a damaged component can work for a while before it can suffer the damage originally caused by ESD and possibly cause additional, expensive consequential damage.
Antistatic tools are a basic requirement for electronics and technology in particular. Made of high quality and high-strength 201 stainless steel and provided with black conductive and anti-slip coating, the tweezers fulfill all the requirements in the electronics, technology and service sector. Due to the design and material involved, these tweezers are very robust and durable. Weak acids and alkalis cannot harm the instrument. The material is also non-magnetic.
Another very important feature is the conformity with the legal requirements of DIN EN 61340-5-1 (requirements for protection against electrostatic phenomena). This is the only way to ensure that the component also ensures that it functions properly, namely to protect valuable technology from electric shocks.
Because of their high quality these tweezers can also be used for many other applications, such as, for example Cosmetics, aquariums, terrariums, laboratories, households, Model making, collections (stamps, coins) etc. used. Not suitable for medical purposes.
Scope of delivery: 1 x ESD Tweezers made of 16.6 stainless steel (material no. 1.4372), dimensions: 122 x 10 mm, flat tip rounded 2 mm, weight: G, black and anti-static epoxy coating on the handle (surface resistance 10^5 ... 10^6 Ohm).
This text is machine translated.