Whether in the lab, in workshops, development offices or also for hobby, leisure and education: You are always well equipped with this high-quality resistor assortment. Wired resistors (through-hole mounting) are standard components within electronics and technology and are indispensable in practical handling of this material. It contains 20 different standard values in each of the two technologies (metal film and carbon film) as well as in ¼ and ½ watts design. Thus, all relevant variations are best covered by 10 pieces per value, technology and output. By series or parallel connection or Combinations, any intermediate values can be formed. Therefore this set is also ideally suited for learning purposes and is often also used in educational institutions. Consumed resistance values can be individually refilled by means of refill packs per value. The data sheet contains all relevant information about the resistor range.
0.25 & 0.5 Watt Carbon Film Resistors & Metal Film Resistors: 1Ω, 10Ω, 47Ω, 100Ω, 150Ω, 220Ω, 330Ω, 470Ω, 1kΩ, 1,5kΩ, 2,2kΩ, 4,7kΩ, 10kΩ, 22kΩ, 33kΩ, 47kΩ, 100kΩ, 220kΩ, 470kΩ, 1MΩ (in total 800 pieces). Including resistance clock ("Vitrometer") and bending device.
This text is machine translated.