
Number
Highlights & Details
Assortment box 12.5x12.5x3,5 1-way
- Stable assortment box made of polypropylene
- Transparent construction
- Temperature stable up to 70 °C.
Technical specifications
- Packaging type
Box
- Product type
Assortment box
- Type
23SA081
- Features
fixed compartments
- Compartments
1
- Material
Polypropylene
- Factory colour
Transparent
- Lid colour
Transparent
- Length
12.5 cm
- Width
12.5 cm
- Height
3.5 cm
- Dim
(L x W x H) 12.5 x 12.5 x 3.5 cm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3019827 Quadrios 23SA081 Assortment box (L x W x H) 12.5 x 12.5 x 3.5 cm No. of compartments: 1 fixed compartments Box Content 1
User & Safety Instructions
User & Safety Instructions 3019827 Quadrios 23SA081 Assortment box (L x W x H) 12.5 x 12.5 x 3.5 cm No. of compartments: 1 fixed compartments Box Content 1
Description
This text is machine translated.
Scope of delivery
- Assortment box 12.5x12.5x3,5 1-way















