
Number
Highlights & Details
Assortment box 20x13.5x4.5 cm 8 compartments (flexible)
- Stable assortment box made of polypropylene
- Transparent construction
- Temperature stable up to 70 °C.
Technical specifications
- Packaging type
Box
- Product type
Assortment box
- Type
23SA082
- Features
variable compartments
- Compartments
8
- Material
Polypropylene
- Factory colour
Transparent
- Lid colour
Transparent
- Length
20 cm
- Width
13.5 cm
- Height
4.5 cm
- Depth
4.5 cm
- Dim
(L x W x H) 20 x 13.5 x 4.5 cm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3019829 Quadrios 23SA082 Assortment box (L x W x H) 20 x 13.5 x 4.5 cm No. of compartments: 8 variable compartments Box Content
User & Safety Instructions
User & Safety Instructions 3019829 Quadrios 23SA082 Assortment box (L x W x H) 20 x 13.5 x 4.5 cm No. of compartments: 8 variable compartments Box Content
Description
This text is machine translated.
Scope of delivery
- Assortment box 20x13.5x4.5 cm 8 compartments (flexible)
















