
Number
Highlights & Details
Assortment box 10.6x6.5x2.3 cm 8 compartments (flexible)
- Stable assortment box made of polypropylene
- Transparent construction
- Temperature stable up to 70 °C.
Technical specifications
- Packaging type
Box
- Product type
Assortment box
- Type
23SA084
- Features
variable compartments
- Compartments
8
- Material
Polypropylene
- Factory colour
Transparent
- Lid colour
Transparent
- Length
10.6 cm
- Width
6.5 cm
- Height
2.3 cm
- Dim
(L x W x H) 10.6 x 6.5 x 2.3 cm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3019833 Quadrios 23SA084 Assortment box (L x W x H) 10.6 x 6.5 x 2.3 cm No. of compartments: 8 variable compartments Box Content
User & Safety Instructions
User & Safety Instructions 3019833 Quadrios 23SA084 Assortment box (L x W x H) 10.6 x 6.5 x 2.3 cm No. of compartments: 8 variable compartments Box Content
Description
This text is machine translated.
Scope of delivery
- Assortment box 10.6x6.5x2.3 cm 8 compartments (flexible)














