
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Assortment box 27x11.8x4.5 cm 20+1 sortiment boxes
- Stable assortment boxes made of polypropylene
- 20 small, separate boxes are stored in the collection box
- Transparent construction
- Temperature stable up to 70 °C.
Technical specifications
- Packaging type
Box
- Product type
Assortment box
- Type
23SA085
- Compartments
1
- Material
Polypropylene
- Factory colour
Transparent
- Lid colour
Transparent
- Length
27 cm
- Width
11.8 cm
- Height
4.5 cm
- Dim
(L x W x H) 27 x 11.8 x 4.5 cm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3019835 Quadrios 23SA085 Assortment box (L x W x H) 27 x 11.8 x 4.5 cm No. of compartments: 1 Box Content 1 Set
User & Safety Instructions
User & Safety Instructions 3019835 Quadrios 23SA085 Assortment box (L x W x H) 27 x 11.8 x 4.5 cm No. of compartments: 1 Box Content 1 Set
Description
This series of transparent, lockable plastic organizer boxes is ideal for small parts and components. The transparent design makes it possible to capture the content and the respective number quickly and securely from the outside. The clip lock provides a secure hold of the lid during storage or transport.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 21 x assortment boxes, transparent

















