
Number
Highlights & Details
Assortment box 19.5x13.1x2.2 cm 13 compartments
- Stable assortment box made of polypropylene
- Transparent construction
- Temperature stable up to 70 °C.
Technical specifications
- Packaging type
Box
- Product type
Assortment box
- Type
23SA086
- Features
fixed compartments
- Compartments
13
- Material
Polypropylene
- Factory colour
Transparent
- Lid colour
Transparent
- Length
19.5 cm
- Width
13.1 cm
- Height
2.2 cm
- Depth
2.2 cm
- Dim
(L x W x H) 19.5 x 13.1 x 2.2 cm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3019837 Quadrios 23SA086 Assortment box (L x W x H) 19.5 x 13.1 x 2.2 cm No. of compartments: 13 fixed compartments Box Content
User & Safety Instructions
User & Safety Instructions 3019837 Quadrios 23SA086 Assortment box (L x W x H) 19.5 x 13.1 x 2.2 cm No. of compartments: 13 fixed compartments Box Content
Description
This text is machine translated.
Scope of delivery
- Assortment box 19.5x13.1x2.2 cm 13 compartments














