
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Assortment box 19x13x1.5 cm 24 compartments
- Stable assortment box made of polypropylene
- Transparent construction
- Temperature stable up to 70 °C.
Technical specifications
- Packaging type
Box
- Product type
Assortment box
- Type
23SA088
- Features
fixed compartments
- Compartments
24
- Material
Polypropylene
- Factory colour
Transparent
- Lid colour
Transparent
- Length
19 cm
- Width
13 cm
- Height
1.5 cm
- Dim
(L x W x H) 19 x 13 x 1.5 cm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3019840 Quadrios 23SA088 Assortment box (L x W x H) 19 x 13 x 1.5 cm No. of compartments: 24 fixed compartments Box Content 1 pc
User & Safety Instructions
User & Safety Instructions 3019840 Quadrios 23SA088 Assortment box (L x W x H) 19 x 13 x 1.5 cm No. of compartments: 24 fixed compartments Box Content 1 pc
Description
This series of transparent, lockable plastic organizer boxes is ideal for small parts and components. The transparent design makes it possible to capture the content and the respective number quickly and securely from the outside. The clip lock provides a secure hold of the lid during storage or transport.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Assortment box 19x13x1.5 cm 24 compartments















