
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Assortment box black orange 31,2x27.2x6 cm 14 compartments
- Stable assortment box made of polypropylene
- Colour: Black, orange
- Temperature stable up to 70 °C.
Technical specifications
- Packaging type
Box
- Product type
Assortment box
- Type
23SA094
- Features
fixed compartments
- Compartments
14
- Material
Polypropylene
- Factory colour
Black
Orange
- Lid colour
Transparent
- Length
31.2 cm
- Width
27.2 cm
- Height
6 cm
- Dim
(L x W x H) 31.2 x 27.2 x 6 cm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3019852 Quadrios 23SA094 Assortment box (L x W x H) 31.2 x 27.2 x 6 cm No. of compartments: 14 fixed compartments Box Content 1
User & Safety Instructions
User & Safety Instructions 3019852 Quadrios 23SA094 Assortment box (L x W x H) 31.2 x 27.2 x 6 cm No. of compartments: 14 fixed compartments Box Content 1
Description
This series of plastic sorting boxes is equipped with a diffuse-transparent lid that includes the orange sorting pockets in the black assortment box. The assortment box is ideal for mobile purposes as it is suitable for small parts and components. The clip lock provides a secure hold of the lid during storage or transport.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Assortment box black orange 31,2x27.2x6 cm 14 compartments















