Whether in the laboratory, in workshops, development offices or also for hobby, leisure and education: You are always well equipped with this high-quality crimping pliers with wire-end sleeves.
The crimping pliers for wire end sleeves have an automatic adjustment to the sleeve diameters in a wide range of applications between 0.25 and 10 mm² conductor cross-section of the wire – with every new crimping procedure. The square clamp provides a secure contact with a strong joint and a consistently high quality during the crimping process. The automatic press mechanism is optimally calibrated at the factory, but can be fine-tuned to individual requirements. The ergonomic grip lies well in the hand and allows a good "grip". The pliers have a quick-locking safety lock and a low weight of only 363 g for fatigue-free working.
The accompanying Quadrios wire-end sleeves and duo-wire-end sleeves guarantee optimum crimp connections in conjunction with suitable crimping tools. High-quality design of common types in a tidy assortment box with uninsulated wire end sleeves made from high-purity copper with tin-coating. The wire-end sleeves are especially suitable for hobbyists, professionals, field technicians, service workshops and laboratory use. Optimum for use with suitable wire-end sleeve crimping pliers.
Range of delivery: Automatic crimping pliers with square press claw and ergonomic grip • Wire-end sleeves 250x 0.5 mm2, length 8 mm • Insulating wire-end sleeves. 50x 1.5 mm²,Length 8 mm, Black• Insulating wire-end sleeves 50x 2.5 mm², Length 8 mm, Blue • Insulating wire-end sleeves 100x 1.0 mm², Length 8 mm, Red • Wire-end sleeves 100x 0.5 mm², Length 8 mm, White • Insulated wire-end sleeves. 100x 0.75 mm², Length 8 mm, Grey • Insulation between wire end sleeves. 50x 2x1.0 mm², Length 8 mm, Red • Duo wire end sleeves insulated • Duo wire-end sleeves insulated. 50x 2x1.5 mm², Length 8 mm, Black • Duo wire-end sleeves 50x2x0.5 mm, Length 8 mm, White • Duo wire-end sleeves insulated. 50 x 2x0.75 mm2, length 8 mm, gray • Wire-end sleeves uninsulated 100 x 0.5 mm2, length 8 mm • Wire-end sleeves uninsulated 100 x 0.75 mm2, length 8 mm • Wire-end sleeves not insulated 100 x 1.0 mm², length 8 mm • Wire-end sleeves not insulated 100 x 1.5 mm², length 8 mm • Wire-end sleeves non-insulated 50 x 2.5 mm², Length 8 mm • Wire end sleeves uninsulated, 4.0 mm², length 8 mm • Wire-end sleeves uninsulated, 6.0 mm², length 8 mm.
This text is machine translated.