Whether in the laboratory, in workshops, development offices or also for hobby, leisure and education: You are always well equipped with this high-quality copper wire. The PVC sheath covers the highly pure copper braid and provides good dielectric strength and immediate distinction of the cables. It is highly pure copper with an excellent solderability and is therefore the optimal solution for many applications. The solid PVC sheath can be easily stripped.
The accompanying side cutter is sharp and cut and designed for fine work. The length of the blade is approx. 14 mm. A blunt tip increases guiding primarily on printed circuit boards and in difficult to reach areas.
As an additional function the pliers have 6 cutouts for quick stripping of rigid cables or stranded wires in the common cross sections of 0.75 to 6 mm² or AWG 20 - 10, WAS cable diameters from approx. 0.8 to 2.6 mm correspond. The ergonomic grip lies well in the hand and allows a good "grip". The pliers have a locking handle, in order to hold them as compact as possible when not in use and to protect the blade or unoccupied objects that could be transported with it. The spring mechanism is invisibly integrated in the joint. Its low weight of just 113 g guarantees you'll work effortlessly.
The PE standard heat-shrink tubing supplied with shrink ratio 2:1 is most commonly used in practice. In this box, a variety of well thought-out shrink tubing dimensions is included. Even if the lighter is often used for shrinking - shrink tubes become professional with a hot air source (for example, hot air gun, shrink temperature: 70 °C ... 110 °) in the respective temperature range. Regardless of whether it is repair, insulation, protective coating, as protection against damage, protection against corrosion and friction, the PE shrink tubes are mechanically very resistant and have a high insulation effect. With a length between 3.2 and 9.5 cm, the sections are long enough to cover many applications and can be shortened.
10 x insulated LIY copper strands (each 5 m white, blue, brown, orange, green, Yellow, gray, violet, black and red), lead-free, REACH- as well as RoHS - compliant and halogen-free • 1x side cutter - cutting pliers with stripping function • 5x shrink hose Ø 12 mm, length 65 mm • 3x shrink hose Ø 18 mm, length 95 mm • 4x shrink hose Ø 15 mm, length 95 mm • 25x shrink hose Ø 3 mm, length 32 mm.
This text is machine translated.